Neosid

00 6119 10 | Neosid

Suppressor inductor, SMD, 68 µH, 1 A, 00 6119 10

default S
front S
default L
front L
Total price
(1.11 € * / pcs.)
0.00 €
Currently not in stock, we will order for you
Quantity
Price per unit*
1000 pcs.
1.11 €
*incl. VAT plus shipping costs
Description

Product by Neosid at Bürklin Elektronik

SMD power inductor, type Neosid Ms 85.

For reflow and vapor-phase soldering, suitable for automatic assembly, low DC resistance

Technical specifications
Version Suppressor inductor
Design SMD
Width 6 mm
DC current 1 A
DC resistance 0.28 Ω
Height 5.5 mm
Inductance 0.068 mH
Length 8 mm
Measuring frequency 8 MHz
Saturation current 1 A
Tolerance ±10 %
Show similar products (0)
Logistics
Country of origin DE
Customs tariff number 85045000
Compliance
Guidline date 3/31/15
RoHS confom Yes
SVHC date 1/16/20
SVHC free Yes
Variations
1 item with 7 variations
Item description
Price list
Total
Design
Version
Width
Length
Tolerance
Height
Inductance
DC current
DC resistance
Suppressor inductor, SMD, 100 µH, 840 mA, 00 6119 12
Order No.:
 74D4224
Manufacturer:
 Neosid
Manufacturer SKU
 00 6119 12
3 pcs.
1.52 €
15 pcs.
1.37 €
75 pcs.
1.26 €
400 pcs.
1.14 €
800 pcs.
1.09 €
0.00 € *
Next delivery: 700 pcs. on 2023-02-03
SMD
Suppressor inductor
6 mm
8 mm
±10 %
5.5 mm
0.1 mH
0.84 A
0.45 Ω
Suppressor inductor, SMD, 47 µH, 1.2 A, 00 6119 08
Order No.:
 74D4216
Manufacturer:
 Neosid
Manufacturer SKU
 00 6119 08
1000 pcs.
1.15 €
0.00 € *
Currently not in stock, we will order for you
SMD
Suppressor inductor
6 mm
8 mm
±10 %
5.5 mm
0.047 mH
1.2 A
0.2 Ω
Suppressor inductor, SMD, 68 µH, 1 A, 00 6119 10
Order No.:
 74D4220
Manufacturer:
 Neosid
Manufacturer SKU
 00 6119 10
1000 pcs.
1.11 €
0.00 € *
Currently not in stock, we will order for you
SMD
Suppressor inductor
6 mm
8 mm
±10 %
5.5 mm
0.068 mH
1 A
0.28 Ω
Suppressor inductor, SMD, 220 µH, 570 mA, 00 6119 16
Order No.:
 74D4232
Manufacturer:
 Neosid
Manufacturer SKU
 00 6119 16
1000 pcs.
1.05 €
0.00 € *
Currently not in stock, we will order for you
SMD
Suppressor inductor
6 mm
8 mm
±10 %
5.5 mm
0.22 mH
0.57 A
0.95 Ω
Suppressor inductor, SMD, 22 µH, 1.8 A, 00 6119 04
Order No.:
 74D4208
Manufacturer:
 Neosid
Manufacturer SKU
 00 6119 04
1000 pcs.
1.23 €
0.00 € *
Currently not in stock, we will order for you
SMD
Suppressor inductor
6 mm
8 mm
±10 %
5.5 mm
0.022 mH
1.8 A
0.11 Ω
Suppressor inductor, SMD, 10 µH, 2.7 A, 00 6119 00
Order No.:
 74D4200
Manufacturer:
 Neosid
Manufacturer SKU
 00 6119 00
3 pcs.
1.39 €
15 pcs.
1.27 €
75 pcs.
1.15 €
400 pcs.
1.06 €
800 pcs.
1.01 €
4.18 € *
Available: 586 pcs.
SMD
Suppressor inductor
6 mm
8 mm
±10 %
5.5 mm
0.01 mH
2.7 A
0.06 Ω
Suppressor inductor, SMD, 330 µH, 460 mA, 00 6119 18
Order No.:
 74D4236
Manufacturer:
 Neosid
Manufacturer SKU
 00 6119 18
1000 pcs.
1.15 €
0.00 € *
Currently not in stock, we will order for you
SMD
Suppressor inductor
6 mm
8 mm
±10 %
5.5 mm
0.33 mH
0.46 A
1.35 Ω
*incl. VAT plus shipping costs