Neosid

00 6109 00 | Neosid

Suppressor inductor, SMD, 1 µH, 3.2 A, 00 6109 00

default S
front S
default L
front L
Total price
(0.56 € * / pcs.)
0.00 €
Currently not in stock, we will order for you
Quantity
Price per unit*
1700 pcs.
0.56 €
*incl. VAT plus shipping costs
Description

Product by Neosid at Bürklin Elektronik

SMD power inductor, type Neosid Ms 50.

For reflow and vapor-phase soldering, suitable for automatic assembly, low DC resistance

Technical specifications
Version Suppressor inductor
Design SMD
Width 2.8 mm
DC current 3.2 A
DC resistance 0.017 Ω
Height 4.5 mm
Inductance 0.001 mH
Length 4 mm
Measuring frequency 4 MHz
Tolerance ±10 %
Show similar products (0)
Logistics
Country of origin DE
Customs tariff number 85045000
Compliance
Guidline date 3/31/15
RoHS confom Yes
SVHC date 1/16/20
SVHC free Yes
Variations
1 item with 9 variations
Item description
Price list
Total
Design
Version
Width
Length
Tolerance
Height
Inductance
DC current
DC resistance
Suppressor inductor, SMD, 10 µH, 1 A, 00 6109 12
Order No.:
 74D4144
Manufacturer:
 Neosid
Manufacturer SKU
 00 6109 12
5 pcs.
0.81 €
25 pcs.
0.71 €
125 pcs.
0.65 €
500 pcs.
0.60 €
1000 pcs.
0.55 €
4.05 € *
Available: 3,605 pcs.
SMD
Suppressor inductor
2.8 mm
4 mm
±10 %
4.5 mm
0.01 mH
1 A
0.1 Ω
Suppressor inductor, SMD, 22 µH, 650 mA, 00 6109 16
Order No.:
 74D4152
Manufacturer:
 Neosid
Manufacturer SKU
 00 6109 16
5 pcs.
0.84 €
25 pcs.
0.76 €
125 pcs.
0.69 €
500 pcs.
0.62 €
1000 pcs.
0.58 €
0.00 € *
Next delivery: 1,524 pcs. on 2023-02-03
SMD
Suppressor inductor
2.8 mm
4 mm
±10 %
4.5 mm
0.022 mH
0.65 A
0.23 Ω
Suppressor inductor, SMD, 47 µH, 450 mA, 00 6109 20
Order No.:
 74D4160
Manufacturer:
 Neosid
Manufacturer SKU
 00 6109 20
5 pcs.
0.81 €
25 pcs.
0.71 €
125 pcs.
0.65 €
500 pcs.
0.60 €
1000 pcs.
0.55 €
4.05 € *
Available: 585 pcs.
SMD
Suppressor inductor
2.8 mm
4 mm
±10 %
4.5 mm
0.047 mH
0.45 A
0.48 Ω
Suppressor inductor, SMD 1206, 100 µH, 310 mA, 00 6109 24
Order No.:
 74D4168
Manufacturer:
 Neosid
Manufacturer SKU
 00 6109 24
5 pcs.
0.84 €
25 pcs.
0.76 €
125 pcs.
0.69 €
500 pcs.
0.62 €
1000 pcs.
0.58 €
4.22 € *
Available: 1,267 pcs.
SMD 1206
Suppressor inductor
2.8 mm
4 mm
±10 %
4.5 mm
0.1 mH
0.31 A
1 Ω
Suppressor inductor, SMD, 1 µH, 3.2 A, 00 6109 00
Order No.:
 74D4120
Manufacturer:
 Neosid
Manufacturer SKU
 00 6109 00
1700 pcs.
0.56 €
0.00 € *
Currently not in stock, we will order for you
SMD
Suppressor inductor
2.8 mm
4 mm
±10 %
4.5 mm
0.001 mH
3.2 A
0.017 Ω
Suppressor inductor, SMD, 2.2 µH, 2.1 A, 00 6109 04
Order No.:
 74D4128
Manufacturer:
 Neosid
Manufacturer SKU
 00 6109 04
5 pcs.
0.81 €
25 pcs.
0.71 €
125 pcs.
0.65 €
500 pcs.
0.60 €
1000 pcs.
0.55 €
4.05 € *
Available: 2,024 pcs.
SMD
Suppressor inductor
2.8 mm
4 mm
±20 %
4.5 mm
0.0022 mH
2.1 A
0.03 Ω
Suppressor inductor, SMD, 4.7 µH, 1.4 A, 00 6109 08
Order No.:
 74D4136
Manufacturer:
 Neosid
Manufacturer SKU
 00 6109 08
5 pcs.
0.81 €
25 pcs.
0.71 €
125 pcs.
0.65 €
500 pcs.
0.60 €
1000 pcs.
0.55 €
4.05 € *
Available: 1,173 pcs.
SMD
Suppressor inductor
2.8 mm
4 mm
±10 %
4.5 mm
0.0047 mH
1.4 A
0.05 Ω
Choke, SMD, 470 µH, 140 mA, 00 6109 32
Order No.:
 74D4184
Manufacturer:
 Neosid
Manufacturer SKU
 00 6109 32
1700 pcs.
0.58 €
0.00 € *
Currently not in stock, we will order for you
SMD
SMD choke
2.8 mm
7 mm
±10 %
4.5 mm
0.47 mH
0.14 A
Suppressor inductor, SMD, 33 µH, 550 mA, 00 6109 18
Order No.:
 74D4156
Manufacturer:
 Neosid
Manufacturer SKU
 00 6109 18
1700 pcs.
0.56 €
0.00 € *
Currently not in stock, we will order for you
SMD
Suppressor inductor
2.8 mm
4 mm
4.5 mm
0.033 mH
0.55 A
0.36 Ω
*incl. VAT plus shipping costs