Neosid

00 5601 04 | Neosid

Filter coil, SMD, 100 nH, 00 5601 04

default S
front S
default L
front L
Total price
(2.45 € * / pcs.)
0.00 €
Currently not in stock, we will order for you
Quantity
Price per unit*
1000 pcs.
2.45 €
*incl. VAT plus shipping costs
Description

Product by Neosid at Bürklin Elektronik

Filter coil, 00 5601 04, NEOSID

The 00 5601 04 is a SMD - tunable RF coil. It is an antenna of the MRI system, broadcasting the RF signal to the patient and/or receiving the return signal. RF coils can be receive-only, in which case the body coil is used as a transmitter or transmit and receive (transceiver).

Features

  • Compact design
  • Suitable for automatic insertion
  • For reflow and vapor phase soldering
  • Wide frequency range

Applications

  • RF circuits
  • Telecommunications
  • Mobile radio
Technical specifications
Version filter coil
Design SMD
Width 5 mm
Quality Q Q 48
Height 5.2 mm
Inductance 0.0001 mH
Length 5 mm
Measuring frequency 10 MHz
Tolerance ±4 %
Show similar products (0)
Logistics
Country of origin DE
Customs tariff number 85045000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item with 9 variations
Item description
Price list
Total
Design
Version
Width
Length
Tolerance
Height
Inductance
Filter coil, SMD, 2.2 µH, 00 5601 20
Order No.:
 78D850
Manufacturer:
 Neosid
Manufacturer SKU
 00 5601 20
2 pcs.
2.90 €
10 pcs.
2.65 €
50 pcs.
2.44 €
250 pcs.
2.33 €
500 pcs.
2.23 €
5.81 € *
Available: 79 pcs.
SMD
filter coil
5 mm
5 mm
±5 %
5.2 mm
0.0022 mH
Filter coil, SMD, 330 nH, 00 5601 10
Order No.:
 78D845
Manufacturer:
 Neosid
Manufacturer SKU
 00 5601 10
2 pcs.
2.82 €
10 pcs.
2.57 €
50 pcs.
2.37 €
250 pcs.
2.26 €
500 pcs.
2.15 €
5.64 € *
Available: 369 pcs.
SMD
filter coil
5 mm
5 mm
±7.5 %
5.2 mm
0.00033 mH
Filter coil, SMD, 4.7 µH, 00 5601 24
Order No.:
 78D852
Manufacturer:
 Neosid
Manufacturer SKU
 00 5601 24
2 pcs.
2.90 €
10 pcs.
2.65 €
50 pcs.
2.44 €
250 pcs.
2.33 €
500 pcs.
2.23 €
5.81 € *
Available: 42 pcs.
SMD
filter coil
5 mm
5 mm
±5 %
5.2 mm
0.0047 mH
Filter coil, SMD, 15 µH, 00 5600 19
Order No.:
 78D855
Manufacturer:
 Neosid
Manufacturer SKU
 00 5600 19
1000 pcs.
2.45 €
0.00 € *
Currently not in stock, we will order for you
SMD
filter coil
5 mm
5 mm
±5 %
5.2 mm
0.015 mH
Filter coil, SMD, 680 nH, 00 5601 14
Order No.:
 78D847
Manufacturer:
 Neosid
Manufacturer SKU
 00 5601 14
1000 pcs.
2.45 €
0.00 € *
Currently not in stock, we will order for you
SMD
filter coil
5 mm
5 mm
±7.5 %
5.2 mm
0.00068 mH
Filter coil, SMD, 100 nH, 00 5601 04
Order No.:
 78D842
Manufacturer:
 Neosid
Manufacturer SKU
 00 5601 04
1000 pcs.
2.45 €
0.00 € *
Currently not in stock, we will order for you
SMD
filter coil
5 mm
5 mm
±4 %
5.2 mm
0.0001 mH
Filter coil, SMD, 150 nH, 00 5601 06
Order No.:
 78D843
Manufacturer:
 Neosid
Manufacturer SKU
 00 5601 06
1000 pcs.
2.45 €
0.00 € *
Currently not in stock, we will order for you
SMD
filter coil
5 mm
5 mm
±5 %
5.2 mm
0.00015 mH
Filter coil, SMD, 1 µH, 00 5601 16
Order No.:
 78D848
Manufacturer:
 Neosid
Manufacturer SKU
 00 5601 16
2 pcs.
2.90 €
10 pcs.
2.65 €
50 pcs.
2.44 €
250 pcs.
2.33 €
500 pcs.
2.23 €
0.00 € *
Next delivery: 262 pcs. on 2023-02-04
SMD
filter coil
5 mm
5 mm
±7.5 %
5.2 mm
0.001 mH
Filter coil, SMD, 10 µH, 00 5601 28
Order No.:
 78D854
Manufacturer:
 Neosid
Manufacturer SKU
 00 5601 28
1000 pcs.
2.58 €
0.00 € *
Currently not in stock, we will order for you
SMD
filter coil
5 mm
5 mm
±5 %
5.2 mm
0.01 mH
*incl. VAT plus shipping costs