H100-2,7 | Mundorf

Ferrit Coil MCoil Drum Core 27mH 024Ohm H100-27

Order No.: 81D609
EAN: 4099889047684
MPN:
H100-2,7
Series: H100
Mundorf
default L
Image may differ
Unit Price (€ / pc.)
24.1689 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.1689 €

Ferrite core coil, H100-2,7, Mundorf

The H100-2,7 coil is made from oxygen-free copper (OFC) round-wire has been developed for mid, low and parallel applications for which compact dimensions, a low basic distortion level as well as the lowest possible internal resistance and a reasonable value for money ratio are of key importance.tonal quality of this coil is a convincing blend of the typical hormoniously-neutral sound of solid core copper round-wire and the natural vitality and enhanced tonal dynamic of HP3616.

Technical specifications
Version ferrite-core coil
DC resistance 240 mΩ
Height 25 mm
Inductance 2.7 mH
Logistics
Customs tariff number 85045000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Height
Inductance
DC resistance
Version
1 item in 2 variations
*incl. VAT plus shipping costs