MIKROE-2885 | MikroElektronika
PT100 3-wire temperature probe MIKROE-2885
Unit Price (€ / pc.)
17.1598 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Platinum resistance temperature sensor, MIKROE-2885, MikroElektronika
PT100 3-wire temperature probe is a type of RTD platinum probe used to measure temperatures up to 250°C. This type of probe can be used with RTD click. RTD sensors are basically thermosensitive resistors-materials that change the resistance depending on their temperature.
Technical specifications
Version | Wire temperature probe |
Download
Logistics
Country of origin | RS |
Customs tariff number | 85444290 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |