100-26TY | METCAL
ETFE-wire wrap switching wire, 0.13 mm², AWG 26, yellow, outer Ø 0.71 mm
As an alternative, we recommend the following item:
ETFE-wire wrap switching wire, 7Y ETFE, 0.13 mm², AWG 26, yellow, outer Ø 0.91 mm
Order No.: 91F8557
Manufacturer: Kabeltronik
per mtr. 0.6307 € *
*incl. VAT plus shipping costs
Insulated wire-wrap hookup wires, type OK 100.
Compliant with VDE 0881
With 0.4 mm wire thickness, AWG 26, type 100-26.
Technical specifications
Core insulation material | ETFE | |
Outer diameter | 0.71 mm | |
AWG cross-section | AWG 26 | |
Colour | yellow | |
Conductor category | CL.1 = stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.13 mm² | |
Rated voltage | 375 V | |
Test voltage | 1.5 kV | |
Temperature range (active) | -90 °C to 150 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |