1860.1036 | Mentor
7-Segment display 1860.1036
As a private customer, you can buy this item as soon as we have it back in stock.
7-Segment display, 1860.1036, MENTOR
The 1860.1036 is an innovative 7-segment display classical low-cost element with continuously adjustable heights that interacts with a diverse range of input and output device like e.g. keypads.
Features
- Free choice of LED colors, also dual and RGB LEDs
- Low current LEDs
- Faster and more economical assembly than THT
- The modular design allows the individual replacement of defect LEDs. Conventional segment displays must be replaced completely
Technical specifications
Connection | anode | |
Number of positions | 1 | |
Rated current | 20 mA | |
Width | 15.2 mm | |
Colour | red | |
Height | 23 mm | |
Length | 10.1 mm | |
Light intensity min. | 0.0002 cd | |
Light intensity typ. | 0.000816 cd | |
Assembly | THT | |
Wavelength | 660 nm | |
Character height | 9.14 mm |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |