1860.1035 | Mentor

7-Segment display 1860.1035

Order No.: 39G1821
EAN: 4099879005670
MPN:
1860.1035
18601035
Series: 1860.1
Mentor
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

7-Segment display, 1860.1035, MENTOR

The 1860.1035 is an innovative 7-segment display classical low-cost element with continuously adjustable heights that interacts with a diverse range of input and output device like e.g. keypads.

Features

  • Free choice of LED colors, also dual and RGB LEDs
  • Low current LEDs
  • Faster and more economical assembly than THT
  • The modular design allows the individual replacement of defect LEDs. Conventional segment displays must be replaced completely
Technical specifications
Connection cathode
Number of positions 1
Rated current 20 mA
Width 15.2 mm
Colour red
Height 23 mm
Length 10.1 mm
Light intensity min. 0.0002 cd
Light intensity typ. 0.000816 cd
Assembly THT
Wavelength 660 nm
Character height 9.14 mm
Logistics
Country of origin TN
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Connection
Character height
Rated current
Width
Length
Light intensity typ.
Wavelength
Height
Assembly
Colour
Light intensity min.
1 item in 2 variations
*incl. VAT plus shipping costs

Order No.:

 39G1821

Manufacturer SKU:

 1860.1035

 

Available: 0 pcs. Leadtime: On Request **
0.00 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
0 pcs.
0.00 €

Order No.:

 39G1822

Manufacturer SKU:

 1860.1036

 

Available: 0 pcs. Leadtime: On Request **
0.00 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
0 pcs.
0.00 €