Active
Rotary knobs, aluminum, type Mentor 521../522../523.
With ergonomic side parts, face with diamond-turned groove contour, with a protective coat. Threaded pin fastener; Version: metal-colored, with black index.
Technical attributes (type, for shaft diameter (SD), knob diameter (D), knob height (H)): 521.6191, SD 6.0 mm, D 12, H 15 mm
Version | rotary knob | |
Type of mounting | screw mounting | |
diameter | 12 mm | |
Colour | silver | |
For shaft diameter | 6 mm | |
Height | 15 mm | |
Marking | No | |
Material | aluminum |
Country of origin | TN |
Customs tariff number | 76169990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available