LI24-1A85 | Standex Electronics
High-voltage reed relay, 100 V·A, NO, 1 A
High-voltage reed relays, type Standex Meder LI05.
Contact: NO. Breaking capacity: 100 W. Switching voltage: 1.0 kV. Switching current: 1.0 A. On-state current: 2.5 A. Contact resistance: 150 mohm. Breakdown voltage contact-coil: 7.0 kVDC. Switching time: 1.1 ms. Release time: 0.1 ms. Operating temperatures: –20 to +70 °C.
Technical attributes (type, rated coil voltage, rated coil power, coil resistance): LI24-1A85, 24 VDC, 288 mW, 2000 ohm
Connection | PCB connection | |
Contact type | 1 Form A (N/O) | |
Breaking capacity | 100 W | |
Switching Voltage (AC) | 1 kV | |
Switching Voltage (DC) | 1 kV | |
switching current | 1 A | |
Coil voltage (DC) | 24 V | |
Coil resistance | 2 kΩ |
Country of origin | CN |
Customs tariff number | 85364110 |
Original Packaging | Bar with 16 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |