DIP12-2A72-21D | Standex Electronics
Reed relay, 10 V·A, NO, 0.5 A
Reed relays, type Meder DiP/SiL-1A72-.
Version: DIP dual-row, SiL single-row. Grid: 2.54 mm, with solder terminals for PCB mounting. Breaking capacity: 10 W. Switching voltage/current: 200 VDC/0.5 A. On-state current: 1.0 A. Contact resistance: 150 mohm. Dielectric strength: 500 VDC. Response time incl. bounce (DiP): 0.5 ms, 0.7 ms (SiL). Release time: 0.1 ms.
Dual-row, with 2 x NO contacts and suppressor diode, type 2A72-21D.
Technical attributes (type, rated voltage, coil resistance, response voltage/release voltage): DIP 12, 12 VDC, 500 ohm, 8.4 VDC, 1.8 VDC
Connection | PCB connection | |
Design | DIP | |
Contact type | 2 Form A (N/O) | |
Grid | 2.54 mm | |
Breaking capacity | 10 W | |
Switching Voltage (AC) | 200 V | |
Switching Voltage (DC) | 200 V | |
switching current | 500 mA | |
Coil voltage (DC) | 12 V | |
Coil resistance | 500 Ω |
Country of origin | DE |
Customs tariff number | 85364110 |
Original Packaging | Bar with 25 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |