MK15-C-1 | Standex Electronics
Proximity switch, SMD, 1 Form A (N/O), 10 W, 180 V (DC), 0.5 A, MK15-C-1
Unit Price (€ / pc.)
1.3566 € *
Available: 0 pcs.
Leadtime: On Request **
SMD proximity switches with reed contacts, type Standex-Meder MK15.
NO contact; Breaking capacity: 10 W. Switching voltage: 180V. Switching current: 0.5 A. On-state current: 1.25 A. Pickup: 15 to 20 AT. Operating temperatures: –40 to +130 °C.
Technical attributes (type, pickup min./max., connection): MK15-C-1, 28/54,4 AT, straight
Technical specifications
Connection | SMD | |
Version | reed sensor | |
Length | 19.5 mm | |
Assembly | SMD | |
Latching switching function | 1 Form A (N/O) | |
Breaking capacity | 10 W | |
Switching Voltage (DC) | 180 V | |
switching current | 0.5 A | |
Contact resistance | 150 mΩ |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |