MK03-1C90C-500W | Standex Electronics

Reed switche, built-in mounting, 1 Form C (NO/NC), 10 W, 175 V (DC), 0.5 A, MK03-1C90C-500W

Order No.: 30G2402
EAN: 4099889448542
MPN:
MK03-1C90C-500W
2233903054
Series: MK03
MK03-1C90C-500W Standex Electronics Proximity Switches, Reed switches Image 1
MK03-1C90C-500W Standex Electronics Proximity Switches, Reed switches Image 2
Image may differ
Unit Price (€ / pc.)
7.6041 € *
Available: 146 pcs.
Leadtime: 5 Weeks **
Total Price:
7.60 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6041 €
10 pcs.
6.6997 €
100 pcs.
5.8786 €
250 pcs.
5.6525 €
1000 pcs.
5.2717 €
*incl. VAT plus shipping costs
**Subject to prior sale

Reed sensor, MK03-1C90C-500W, Standex Electronics

The MK03-1C90C-500W is a panel mount (5.75mm) reed sensor supplied in a cylindrically shaped housing with cable terminals. Optional internal switch, cable, length, and termination. UL Approval.

Applications

  • Door and window control
  • With magnetic floats for water level detection
  • Position sensing
  • Appliance
  • Industrial
  • Security
Technical specifications
Detecting distance 25 mm
Contact resistance 150 mΩ
Breaking capacity 10 W
Assembly built-in mounting
diameter 5.8 mm
switching current 0.5 A
Length 25.5 mm
Product type reed sensor
Switching Voltage (DC) 175 V
Connection stranded wires
Latching switching function 1 Form C (NO/NC)
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes