ALNICO500 5,5X22 | Standex Electronics

Round magnet for reed switch, 5.5 mm, 22 mm, 450 °C

Order No.: 30G242
EAN: 4099889490527
MPN:
ALNICO500 5,5X22
4003004029
Series: ALNICO 500
Standex Electronics
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
0.9639 € *
Available: 52 pcs.
Leadtime: On Request **
Total Price:
4.82 € *
Price list
Quantity
Price per unit*
5 pcs.
0.9639 €
10 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale

Magnets for switches MK03 etc., type Standex-Meder AlNiCo 500 5,5 x 22.

Power product (W x H max; .): typical 39.8 kJ/m³. Remanence: typically 1210 mT. Coercivity of magnetic flow: typically 51.3 kA/m. Density: Typically 7.4 g/cm³. Operating temperatures: max. +450 °C. Design: round rod magnet made of AlNiCo 500.

Type: AlNiCo 500 5,5x22, magnet, Ø 5.5, L 22 mm

Technical specifications
diameter 5.5 mm
Length 22 mm
Magnetisation axial
Material AINiCo
Remanence 1.12 T
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Magnetisation
Length
Material
Remanence
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Magnetisation
Length
Material
Remanence
Round magnet for reed switch, 7.6 mm, 27 mm, 450 °C
Order No.:
 30G241
Manufacturer:
 Standex Electronics
Manufacturer SKU:
 ALNICO500 7,6X27
Available: 100 pcs. Leadtime: 1 Week **
Total Price: 3.58 € *
1 pcs.
3.5819 €
25 pcs.
3.0464 €
100 pcs.
2.8084 €
250 pcs.
2.6656 €
1000 pcs.
2.4395 €
7.6 mm
ansiotropic
27 mm
AINiCo
1.12 T
Round magnet for reed switch, 5.5 mm, 22 mm, 450 °C
Order No.:
 30G242
Manufacturer:
 Standex Electronics
Manufacturer SKU:
 ALNICO500 5,5X22
Available: 52 pcs. Leadtime: On Request **
Total Price: 4.82 € *
5 pcs.
0.9639 €
10 pcs.
0.8568 €
5.5 mm
axial
22 mm
AINiCo
1.12 T
Round magnet for reed switch, 3 mm, 12 mm, 450 °C
Order No.:
 30G2422
Manufacturer:
 Standex Electronics
Manufacturer SKU:
 ALNICO500 3X12
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 146 pcs. on 2024-06-03
Total Price: 0.45 € *
10 pcs.
0.4522 €
100 pcs.
0.4046 €
3 mm
ansiotropic
12 mm
AINiCo
1.12 T