LS02-1A66-PP-500W | Standex Electronics
Level Sensor, 1 Schließer
Order No.: 30G2650
EAN: 4099889456752
MPN:
LS02-1A66-PP-500W
9522711054
Unit Price (€ / pc.)
9.0678 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | float switch | |
Shell Material | polypropylene | |
Switching Voltage (AC) | 200 V | |
Switching Voltage (DC) | 200 V | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |