MAX845EUA+T | Maxim Integrated
Processor Supervisor IC, TSSOP-8, MAX845EUA+T
Order No.: 41S7997
EAN: 4099879104700
MPN:
MAX845EUA+T
Unit Price (€ / pc.)
3.5581 € *
Available: 0 pcs.
Leadtime: On Request **
Voltage monitoring ICs, MAX845EUA+T, maxim integrated
The MAX845EUA+T is an isolated power supply small enough to fit in thin PCMCIA cards and space-sensitive applications. It drives a low-profile center-tapped transformer primary from a 5 V or 3.3 V DC power supply.
Features
- Transformer driver for ultra-thin 5 V-µs transformers
- Isolated DC-to-DC power supply
- Ultra-low input supply current ripple
- 5 µW low-power shutdown mode
- Single supply
Applications
- PCMCIA modem cards
- Isolated data acquisition
- Isolated interface power supply
- Noise-immunity communications interface
- Bridging ground differences
Technical specifications
Number of Regulators | 2 | |
Output voltage DC | 12 V | |
Output current | 200 mA | |
Enclosure | TSSOP-8 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Customs tariff number | 85423990 |
MSL | MSL 1 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |