Please add this item to a quote-request, in order to receive prices
The MAX485ESA+T is a low-power transceiver for RS-485 and RS-422 communication. It features slew-rate-limited driver that minimizes EMI and reduce reflections caused by improperly terminated cables. Data rates are guaranteed up to 250 kbps.
Features
Applications
Version | Transceiver | |
Enclosure | SOIC-8 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Country of origin | TW |
Customs tariff number | 85423190 |
MSL | MSL 1 |
Original Packaging | Reel with 2,500 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available