XKTO 1 GELB | Lumberg

Cinch coupling, XKTO 1 yellow

Lumberg
default L
default S
Images may differ
Total price
( 0.7259 € * / pcs.)
0.73 €
Currently not in stock, we will order for you
Quantity
Price per unit*
1000 pcs.
0.7259 €
*incl. VAT plus shipping costs
Description

Product by Lumberg at Bürklin Elektronik

RCA connector, XKTO 1 GELB, Lumberg

RCA socket straight version, with bend protection and solder terminals

Technical specifications
Version plug
diameter 11 mm
Colour Marking yellow
Enclosure black
Shell Material PE
Contact connection solder connection
contact surface nickel-plated
Assembly cable assembly
Pin number 2 pole
Show similar products (0)
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Cinch connector, XSTO 1 yellow
Order No.:
 41P1301
Manufacturer:
 Lumberg
Manufacturer SKU:
 XSTO 1 GELB
1000 pcs.
0.7259 €
0.73 € *
Currently not in stock, we will order for you
*incl. VAT plus shipping costs
**Subject to prior sale
Image may differ
Variations
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Price list
Total
diameter
Shell Material
contact surface
Version
Pin number
Assembly
Colour Marking
Enclosure
Contact connection
Cinch coupling, XKTO 1 yellow
Order No.:
 41P1297
Manufacturer:
 Lumberg
Manufacturer SKU:
 XKTO 1 GELB
1000 pcs.
0.7259 €
0.73 € *
Currently not in stock, we will order for you
11 mm
PE
nickel-plated
plug
2 pole
cable assembly
yellow
black
solder connection
Cinch coupling, XKTO 1 white
Order No.:
 41P1300
Manufacturer:
 Lumberg
Manufacturer SKU:
 XKTO 1 WEISS
1000 pcs.
0.7259 €
0.73 € *
Currently not in stock, we will order for you
11 mm
PE
nickel-plated
plug
2 pole
cable assembly
white
black
solder connection
Cinch coupling, XKTO 1 black
Order No.:
 41P1299
Manufacturer:
 Lumberg
Manufacturer SKU:
 XKTO 1 SCHWARZ
1000 pcs.
0.7259 €
0.73 € *
Currently not in stock, we will order for you
11 mm
PE
nickel-plated
plug
2 pole
cable assembly
black
black
solder connection
Cinch coupling, XKTO 1 red
Order No.:
 41P1298
Manufacturer:
 Lumberg
Manufacturer SKU:
 XKTO 1 ROT
1000 pcs.
0.7259 €
0.73 € *
Currently not in stock, we will order for you
11 mm
PE
nickel-plated
plug
2 pole
cable assembly
red
black
solder connection
*incl. VAT plus shipping costs
**Subject to prior sale
Images may differ