LogiLink

UA0203 | LogiLink

USB 2.0 Adapter cable, USB plug type A to Lightning plug, 1 m, green

default S
default L
Total price
(15.86 € * / pcs.)
0.00 €
Currently not in stock, we will order for you
Quantity
Price per piece*
1 pcs.
15.86 €
10 pcs.
14.67 €
50 pcs.
13.48 €
100 pcs.
12.69 €
*incl. VAT plus shipping costs
Description

Product by LogiLink at Bürklin Elektronik

USB Cables, LogiLink

USB Sync and charging cable for iPod, iPhone and iPad, type LogiLink UA.

With Lightning Connector. For charging or synchronizing iPads (generation 4), iPad mini, iPhone 5, iPod touch (generation 5) and iPod nano (generation 7), for use with USB charger or computer; Length: 1.0 m.

Type: UA0203, Sync and charging cable, green

Technical specifications
Connection (1) USB plug type A
Connection (2) Lightning plug
Data transmission rate 480000000 mb/s
Colour green
Cable length 1 m
USB Standard USB 2.0
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
Guidline date 3/31/15
RoHS confom Yes
SVHC date 1/17/22
SVHC free Yes
Download
Technical Data Sheet - EN
Technical Data Sheet
Variations
1 item with 2 variations
Item description
Price list
Total
Connection (2)
Data transmission rate
USB Standard
Cable length
Colour
Connection (1)
USB 2.0 Adapter cable, USB plug type A to Lightning plug, 1 m, green
Order No.:
 10M818
Manufacturer:
 LogiLink
Manufacturer SKU
 UA0203
1 pcs.
15.86 €
10 pcs.
14.67 €
50 pcs.
13.48 €
100 pcs.
12.69 €
0.00 € *
Currently not in stock, we will order for you
Lightning plug
480000000 mb/s
USB 2.0
1 m
green
USB plug type A
USB 2.0 Adapter cable, USB plug type A to Lightning plug, 1 m, red
Order No.:
 10M812
Manufacturer:
 LogiLink
Manufacturer SKU
 UA0200
1 pcs.
15.86 €
10 pcs.
14.67 €
50 pcs.
13.48 €
100 pcs.
12.69 €
0.00 € *
Currently not in stock, we will order for you
Lightning plug
480000000 mb/s
USB 2.0
1 m
red
USB plug type A
*incl. VAT plus shipping costs