LogiLink

CU0072 | LogiLink

USB 3.0 Adapter cable, USB plug type A to Micro-USB plug type B, 1 m, black

default S
default L
Total price
(4.06 € * / pcs.)
0.00 €
Currently not in stock, we will order for you
Quantity
Price per piece*
1 pcs.
4.06 €
*incl. VAT plus shipping costs
Description

Product by LogiLink at Bürklin Elektronik

USB Cables, LogiLink

Y USB 3.0 power cables, type LogiLink CU.

Used to connect USB devices with higher current requirements, 2 x USB A male to USB B Micro male, double shielding.

Technical attributes (type, length): CU0072, 1.0 m

Technical specifications
Connection (1) USB plug type A
Connection (2) Micro-USB plug type B
Data transmission rate 5000000000 mb/s
Colour black
Length 1000 mm
USB Standard USB 3.0
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
Guidline date 3/31/15
RoHS confom Yes
SVHC date 1/17/22
SVHC free Yes
Download
Technical Data Sheet - DE
Technical Data Sheet
Variations
1 item with 2 variations
Item description
Price list
Total
Length
Connection (2)
Data transmission rate
USB Standard
Colour
Connection (1)
USB 3.0 Adapter cable, USB plug type A to Micro-USB plug type B, 0.6 m, black
Order No.:
 13M3792
Manufacturer:
 LogiLink
Manufacturer SKU
 CU0071
1 pcs.
3.84 €
0.00 € *
Currently not in stock, we will order for you
600 mm
Micro-USB plug type B
5000000000 mb/s
USB 3.0
black
USB plug type A
USB 3.0 Adapter cable, USB plug type A to Micro-USB plug type B, 1 m, black
Order No.:
 13M3794
Manufacturer:
 LogiLink
Manufacturer SKU
 CU0072
1 pcs.
4.06 €
0.00 € *
Currently not in stock, we will order for you
1000 mm
Micro-USB plug type B
5000000000 mb/s
USB 3.0
black
USB plug type A
*incl. VAT plus shipping costs