LPS301 | LogiLink
Master-Slave outlet strip, 8-way, 1.4 m, 10 A, with surge protection, white, LPS301
Order No.: 07L466
EAN: 4052792014501
MPN:
LPS301
No longer available from manufacturer
Unit Price (€ / pc.)
16.541 € *
Available: 1 pcs.
Leadtime: On Request **
Schuko-style outlet strips, Master/Slave, type Logilink LPS301.
8 outlets (4 Schuko-style and 4 Euro-style outlets), 45° arrangement, with child protection, overcurrent/overvoltage protection; Connection values: 10 A/250 V. Cable: 3 x 1.5 mm². Cable length: 1.4 m. Color: white. TÜV DC and GS-tested.
Type: LPS301, Schuko-style outlet strip, Master/Slave
Technical specifications
Can be switched off | No | |
Number of sockets | 8 | |
Colour | white | |
Cable length | 1.4 m | |
Length | 493 mm | |
Master-Slave | Yes | |
Material | plastic | |
Rated current | 10 A | |
Degree of protection (IP) | IP20 | |
Overvoltage protection | Yes | |
USB connection | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |