PA0121 | LogiLink
CAR CHARGER PA0121
Order No.: 10M1761
EAN: 4052792037456
MPN:
PA0121
Unit Price (€ / pc.)
9.1987 € *
Available: 0 pcs.
Leadtime: 1 Week **
Smartphone car cradle with 2 USB charging ports, PA0121, LogiLink
Universal Car and Truck Smartphone Cradle from LogiLink to charge and power up to two devices with USB compatible power supply. The adapter fits into the standardized connector of the car or truck cigarette lighter. For safety reasons the adapter has a built-in surge protection.
Features
- Input: 12-24V DC
- Output: 5V/3.1A (15.5W) max
- Connection: 2x USB charging connectors
- Suitable for Smartphones with a size of 60-87 mm
Technical specifications
Version | Smartphone holder | |
Colour | black |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |