PA0082 | LogiLink
USB charging adapters for cars and commercial vehicles, 3 USB ports, PA0082
Order No.: 26A8308
EAN: 4052792031072
MPN:
PA0082
Unit Price (€ / pc.)
10.4125 € *
Available: 0 pcs.
Leadtime: 1 Week **
USB charging adapters for cars and commercial vehicles, type LogiLink PA0082.
With 3 USB ports (2.1/2.0/1.0 A); Input voltage: 12 to 24 VDC. Output voltage: 5.0 V. Output current: 5.1 A (total). Dimensions: 65 x 37 x 24 mm. Weight: 30 g.
Type: PA0082, USB charging adapters for cars and commercial vehicles
Technical specifications
Version | USB charger | |
Colour | black/silver |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |