SF 7061 400ML SD | Loctite
Loctite universal parts cleaner, spray can, 400 ml, SF 7061 400ML SD
Order No.: 12L563
EAN: 5010266292052
MPN:
SF 7061 400ML SD
195913
Unit Price (€ / pc.)
19.2780 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
19.28 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2780 €
10 pcs.
16.9694 €
50 pcs.
15.8151 €
150 pcs.
15.1130 €
500 pcs.
14.3395 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding fast-acting cleaner, type 7061.
For degreasing threads, metal surfaces etc. 400 ml package.
Type: 7061, fast–acting cleaning spray
Technical specifications
Usage | parts cleaning agent | |
Version | universal parts cleaner | |
Container | spray can | |
Contents | 400 ml |
Download
Logistics
Country of origin | NL |
Customs tariff number | 38140090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |