3090 DC10G+1G EN/DE | Loctite
Cyanoacrylate adhesive 10 g syringe, Loctite 3090 DC10G+1G EN/DE
Unit Price (€ / pc.)
33.4985 € *
Available: 13 pcs.
Leadtime: 1 Week **
Total Price:
33.50 € *
Price list
Quantity
Price per unit*
1 pcs.
33.4985 €
5 pcs.
31.4874 €
15 pcs.
30.2855 €
50 pcs.
28.9408 €
150 pcs.
27.7389 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ethyl cyanoacrylate, 1379599, Loctite
Loctite 3090 is a two component, fast curing, gap filling adhesive with excellent bonding characteristics to a variety of substrates including plastics, rubbers and metals. Loctite 3090 is designed for the assembly of parts with varying or undefined bond gaps up to 5 mm (0.2 in), or for applications where complete cure of excess adhesive is a requirement.
Technical specifications
Version | cyanoacrylate adhesive | |
Container | syringe | |
Colour | transparent | |
Suitable for | metals, plastics, rubber, ceramic | |
Contents | 10 g | |
Viscosity | 90 to 180 Pa∙s |
Download
Logistics
Country of origin | IE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |