STATIKMISCHER FÜR MAN. ANW. 11G | Loctite
STATIC MIXER 50ML
Order No.: 12L989
EAN: 4058093015452
MPN:
STATIKMISCHER FÜR MAN. ANW. 11G
1453183
Unit Price (€ / pck.)
18.2784 € *
Available: 14 pck.
Leadtime: 6 Weeks **
Total Price:
18.28 € *
Price list
Quantity
Price per unit*
1 pck.
18.2784 €
10 pck.
16.0888 €
50 pck.
14.9821 €
150 pck.
14.3395 €
500 pck.
13.6017 €
*incl. VAT plus shipping costs
**Subject to prior sale
Static mixer, 1453183, Loctite
Mixing nozzles for Loctite 3090 two-component syringes and cartridges.
Features
- The nozzles force correct proportions of un-mixed two-part adhesives through a matrix which combines them until they emerge thoroughly mixed at the tip, ready for use
Technical specifications
Suitable for | manual applications | |
Accessory Type | static mixer |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |