Version | melamine tube | |
Tripping characteristics | F | |
Breaking capacity | 200 kA | |
Design | 38.1 x 144.02 mm | |
Rated voltage (DC) | 1000 V | |
Rated current | 200 A |
Country of origin | MX |
Customs tariff number | 85361010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Help for the ECAD icons
On our category pages and product pages you will find the following green symbols:
Are available:
Are available:
No models are currently available