LTC489CSW#PBF | Linear Technology
Interface IC quad receiver RS-422/RS-485, LTC489CSW#PBF, SOIC-16
As a private customer, you can buy this item as soon as we have it back in stock.
Differential Receiver, LTC489CSW#PBF, Linear Technology
The LTC489CSW#PBF is a low power differential bus/line Receiver designed for multipoint data transmission standard RS485 applications with extended common mode range. The CMOS design offers significant power savings over its bipolar counterpart without sacrificing ruggedness against overload or ESD damage. The receiver features three-state outputs with the receiver output maintaining high impedance over the entire common mode range. The receiver has a fail-safe feature which guarantees a high output state when the inputs are left open. Both AC and DC specifications are guaranteed 4.75 to 5.25V supply voltage range.
Features
- Receiver maintains high impedance in three-state or with the power off
- Pin-compatible with the SN75175
- 60mV Typical input hysteresis
Version | Receiver | |
Enclosure | SOIC-16 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | SMD |
Country of origin | US |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 47 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |