W10 | LGE

LGE bridge rectifier, 700 V, 1.5 A, round bridge, W10

Order No.: 07S2112
EAN: 4099879036049
MPN:
W10
Series: W
LGE
default L
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 35 pcs.
Leadtime: On Request **
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
5 pcs.
0.3332 €
50 pcs.
0.2582 €
100 pcs.
0.2118 €
500 pcs.
0.1880 €
1000 pcs.
0.1725 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bridge rectifier, W10, LGE

Features

  • Reliable, low-cost construction utilizing the molded plastic technique results in an inexpensive product
  • Lead solderable per MIL-STD-250 method 2026
  • Plastic material has UL flammability recognition 94V-O
  • Glass passivated chip junctions

Applications

  • Ideal for printed circuit board
Technical specifications
Version 1-phase
Input voltage 700 V
Enclosure round bridge
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Rated current 1.5 A
Voltage V RRM (peak reverse voltage) 1 kV
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Input voltage
Voltage V RRM (peak reverse voltage)
Version
Assembly
min. operating temperature
max. operating temperature
Rated current
Enclosure
1 item in 2 variations
*incl. VAT plus shipping costs