KBU8B | LGE
LGE bridge rectifier, 70 V, 8 A, SIL, KBU8B
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
50 pcs.
0.8568 €
100 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bridge rectifier, KBU8B, LGE
Features
- Surge overload rating to 250 amperes peak
- Reliable low cost construction utilizing molded plastic technique results in inexpensive product
- Lead solderable per MIL-STD-202 method 208
Applications
- Ideal for printed circuit board
Technical specifications
Version | 1-phase | |
Input voltage | 70 V | |
Enclosure | SIL | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Rated current | 8 A | |
Voltage V RRM (peak reverse voltage) | 100 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |