GBU4A | LGE

LGE bridge rectifier, 35 V, 4 A, GBU4A

Order No.: 07S3200
EAN: 4099879036087
MPN:
GBU4A
Series: GBU
LGE
default L
Image may differ

No longer in assortment

Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.6188 €

Bridge rectifier, GBU4A, LGE

Features

  • Reliable, low-cost construction utilizing molded plastic technique
  • Plastic material has U/L flammability classification 94V-O
  • Glass passivated chip junctions

Applications

  • Ideal for printed circuit board
Technical specifications
Version 1-phase
Input voltage 35 V
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly THT
Rated current 4 A
Voltage V RRM (peak reverse voltage) 50 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Input voltage
Voltage V RRM (peak reverse voltage)
Rated current
Version
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 3 variations
*incl. VAT plus shipping costs

Order No.:

 07S3240

Manufacturer SKU:

 GBU8A

 

Available: 7 pcs. Leadtime: On Request **
0.43 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
0.4284 €
25 pcs.
0.3927 €
150 pcs.
0.3570 €
500 pcs.
0.3332 €
1000 pcs.
0.3058 €

Order No.:

 07S3222

Manufacturer SKU:

 GBU6B

 

Available: 95 pcs. Leadtime: On Request **
0.95 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.9520 €
50 pcs.
0.8092 €
100 pcs.
0.7140 €
250 pcs.
0.6188 €
500 pcs.
0.5593 €