Multi-connectors, with sleeve, type 11705.
Mating width: 6.3 mm. Mating thickness: 0.8 mm. Made of tinned brass, not insulated, compliant with DIN 46347.
Type: 123.204, multi-connector
Connection | plug-in connection | |
Version | flat plug sleeve with branch | |
Suitable for | 6.3 x 0.8 mm | |
Isolated | No | |
Material | brass | |
Nominal size according to DIN | DIN 46347 |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available