Kryotherm

TB-31-1,0-1,3 HT120 | Kryotherm

Single-stage Peltier element, TB-31-1.0-1.3, Peltier elements, 15 mm

Order No.:  66B300
MPN:
TB-31-1,0-1,3 HT120
EAN: 4099889477436
Kryotherm
default L
default S
Images may differ
Unit Price (€ / pc.)
22.0626 € *
Available: 0 pcs.
Leadtime: On Request **
Add to Cart
Total Price:
22.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
22.0626 €
Description

Single-stage Peltier elements, type Kryotherm TB.

Universal elements, for example, for mobile cooling devices, cooling processors, regulating the temperature of sensors/detectors, power generation. Function principle based on the Peltier effect, that is, convection is activated if current flows. Reversal of the current flow reverses the direction of convection. The standard Peltier elements are lapped on both sides and are delivered with 120 mm, color coded hook-up cables

Single-stage module, type TB-31-1,0-1,3.

Technical specifications
Width 15 mm
Height 3.6 mm
max. operating temperature 120 °C
min. operating temperature -50 °C
Voltage 3.8 V
Depth 15 mm
Cooling power 8.4 W
Show similar products (0)
Logistics
Country of origin RU
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes