2770 | Klauke
Insulating sleeve for 6.3 mm, polyethylene, natural, 2770
Order No.: 05F453
EAN: 4012078025096
MPN:
2770
Unit Price (€ / pc.)
0.2071 € *
Available: 25 pcs.
Leadtime: On Request **
Total Price:
5.18 € *
Price list
Quantity
Price per unit*
25 pcs.
0.2071 €
50 pcs.
0.1725 €
100 pcs.
0.1523 €
500 pcs.
0.1380 €
1000 pcs.
0.1238 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulation sleeve, 2770, Klauke
Insulating sleeves for 6.3 mm blade terminals, for subsequent insulation of crimped non-insulated blade terminals, nominal cross section: 0.5 to 2.5 mm², material: PE, colour: transparent, length: 23 mm.
Technical specifications
Colour | natural | |
For Plug | 6.3 mm | |
Length | 23 mm | |
Material | polyethylene |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |