The bright red source color device is made with gallium phosphide red light emitting diode.
Features
Radiation angle | 60 ° | |
Number of LEDs | 1 | |
On-State Voltage | 2.5 V | |
Forward Current | 20 mA | |
diameter | 5 mm | |
Colour of the LED | red | |
Length | 8.6 mm | |
Light intensity min. | 0.0018 cd | |
Light intensity typ. | 5 cd | |
Lens | red | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Wavelength | 700 nm |
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Bag with 1,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available