Electrolytic capacitor in aluminum can, type Kemet Serie SK.
Wire connections on one side, for vertical PCB mounting, very high efficiency. Useful life 2000 h at +85 °C
Rated voltage 16 VDC, type SK016.
Version | polar | |
Design | radial | |
diameter | 16 mm | |
Capacity | 4700 µF | |
Length | 25 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 16 V | |
Grid | 7.5 mm | |
Ripple current | 1.65 A | |
Tolerance | ±20 % |
Country of origin | CN |
Customs tariff number | 85322200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available