Active
- The 40 digit mechanism offers over 60,000 possible combinations providing increased security over
traditional style combination padlocks
- Hardened Steel Shackle
- 3 digit factory pre set code
- Lock width: 48 mm
- Shackle diameter: 7 mm
- Internal height: 18 mm
Width | 48 mm | |
Shackle Diameter | 7 mm | |
Stirrup inner height | 18 mm | |
Material | steel | |
Security Rating | 4 |
Country of origin | CN |
Customs tariff number | 83011000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available