Active
Stranded hook-up wires, halogen-free, cULus approval, type cULus 11027-FRNC.
Very small outer diameter, halogen-free, flame retardant (FRNC)
Cross-section 0.34 mm², AWG 22/7.
Core insulation material | mPPE | |
Outer diameter | 1.2 mm | |
AWG cross-section | AWG 22 | |
Colour | red | |
Halogen free | Yes | |
Cable material | copper, tin-plated | |
Rated voltage | 300 V | |
Standard number | UL, cUL | |
Test voltage | 3000 V | |
Temperature range (active) | -10 °C to 105 °C | |
Temperature range (unmoved) | -40 °C to 105 °C |
Country of origin | DE |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available