UMG 511 230V (UL) | Janitza

ANALYZER UMG 511 230V (UL)

Order No.: 30K4252
EAN: 4099891473839
MPN:
UMG 511 230V (UL)
52.19.011
Series: UMG 511
Janitza
default L
Image may differ
Unit Price (€ / pc.)
3,659.25 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,659.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,659.25 €

Power Quality Analyzer, 5219011, Janitza

Power Quality Analyser, UMG 511 (UL) , Supply voltage: 95 - 240V (50 - 60Hz), 80 - 280V DC , Installation overvoltage category II, 4 voltage measurement inputs, , Measurement category: 600V CATIII , Measurement in three-phase 4-wire systems up to 347V/600V, , Measurement in three-phase 3-wire systems up to 600V, , Measurement range: L - N: 10 - 600V, 15 - 440Hz , Measurement range: L - L: 18 - 1000V, 15 - 440Hz , 4 current measurement inputs for current transformers. ../1 or.../5A , Measuring range: 0,001...8,5Arms, , 8 digital inputs, 5 digital outputs , Data memory: 256MB Flash, , Interfaces: RS485, Profibus DP V0, Ethernet 10/100 BaseTX

Technical specifications
Version Power quality analyser
Connector RS-485/USB
Audio Signal No
Logistics
Country of origin DE
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 30K4264

Manufacturer SKU:

 GRIDVIS®-SERVICE

 

Available: 0 pcs. Leadtime: On Request **
6,026.16 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6,026.16 €

Order No.:

 30K4269

Manufacturer SKU:

 GRIDVIS® ULTIMATE

 

Available: 0 pcs. Leadtime: On Request **
12,130.86 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12,130.86 €

Order No.:

 30K4263

Manufacturer SKU:

 GRIDVIS®-PROFESSIONAL

 

Available: 0 pcs. Leadtime: On Request **
1,907.57 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,907.57 €

Order No.:

 30K4268

Manufacturer SKU:

 GRIDVIS®-SERVICE UPGR.

 

Available: 0 pcs. Leadtime: On Request **
5,460.91 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,460.91 €
Variations
Version
Connector
Audio Signal
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Connector
Audio Signal
ANALYZER UMG 511 230V (UL)
Order No.:
 30K4252
Manufacturer:
 Janitza
Manufacturer SKU:
 UMG 511 230V (UL)
Available: 0 pcs. Leadtime: On Request **
Total Price: 3,659.25 € *
1 pcs.
3,659.25 €
Power quality analyser
RS-485/USB
No
ANALYZER UMG 511 100V
Order No.:
 30K4249
Manufacturer:
 Janitza
Manufacturer SKU:
 UMG 511 100V
Available: 0 pcs. Leadtime: On Request **
Total Price: 3,659.25 € *
1 pcs.
3,659.25 €
Power quality analyser
No
ANALYZER UMG 511 100V (UL)
Order No.:
 30K4253
Manufacturer:
 Janitza
Manufacturer SKU:
 UMG 511 100V (UL)
Available: 0 pcs. Leadtime: On Request **
Total Price: 3,659.25 € *
1 pcs.
3,659.25 €
Power quality analyser
RS-485/USB
No