Discontinued
Epoxy resin coating, type Circuit Works CW 2500.
High-temperature resistant, 2C coating for electrical circuits. Protects against corrosion, wear, oxidation, moisture and temperature shocks. Surface dries out within approx. 30 minutes. color (epoxy/hardener) translucent green/amber; Content: epoxy resin and hardener, 6.0 g of each.
Type: CW 2500, epoxy resin coating
Usage | corrosion, wear, oxidation, moisture and temperature shocks | |
Version | epoxy resin coating | |
Container | syringe | |
Colour | green | |
Contents | 6 g |
Country of origin | US |
Customs tariff number | 35061000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available