VMK-R012-1.0 | Isabellenhütte
Resistor, metal foil, SMD 1206 (3216), 12 mΩ, 1 W, ±1 %, VMK-R012-1.0
As a private customer, you can buy this item as soon as we have it back in stock.
SMD precision resistor, size 1206, 1.0 W, tolerance 1.0 %, series ISA-PLAN, type Isabellenhütte VMK.
Suitable for use as measuring resistance in switching mode power supplies, power modules, frequency converters, controllers and power hybrids
Technical specifications
ohmic resistance | 12 mΩ | |
Design | SMD 1206 (3216) | |
Width | 1.6 mm | |
Height | 0.4 mm | |
Length | 3.05 mm | |
Power | 1 W | |
max. operating temperature | 170 °C | |
min. operating temperature | -65 °C | |
Tolerance | ±1 % | |
Technology | metal foil | |
Temperature coefficient | ±20 ppm/K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332100 |
Original Packaging | Reel with 12,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |