BVS-M-R0003-5.0 | Isabellenhütte
Resistor, metal plate, SMD 3920, 300 µΩ, 5 W, ±5 %, BVS-M-R0003-5.0
As a private customer, you can buy this item as soon as we have it back in stock.
Resistor, BVS-M-R0003-5.0, ISABELLENH
The BVS-M-R0003-5.0 is a precision resistor with high current applications for the automotive market and current sensor for power hybrid applications.
Features
- Heavy copper connectors
- Excellent long-term stability
- RoHS compliant
Applications
- Frequency converters
- Power modules
Technical specifications
ohmic resistance | 300 µΩ | |
Design | SMD 3920 | |
Height | 0.5 mm | |
Length | 10 mm | |
Power | 5 W | |
max. operating temperature | 170 °C | |
min. operating temperature | -65 °C | |
Tolerance | ±5 % | |
Technology | metal plate | |
Temperature coefficient | ±150 ppm/K |
Download
Logistics
Customs tariff number | 85332100 |
Original Packaging | Reel with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |