No longer available from manufacturer
Shielding braid with 99% coverage, type Cabletec HBT99-.
High degree of EMI protection, for the elimination of interference on wire bundles and cable harnesses. Coverage min./max; .: 96 %/99 %.
With nickel-plated copper wire, temperature range from –65 to +260 °C.
Technical attributes (type, inner diameter (ID), application range (AR)): HBT99-25.0-3/0-F, ID 25, AR 21 to 39 mm
Version | Metal braided sleeve | |
Application range | 21-39 mm | |
Colour | silver | |
Halogen free | No | |
Inner diameter | 25 mm | |
Material | Copper, nickel-plated | |
max. operating temperature | 260 °C | |
min. operating temperature | -65 °C | |
Optical Coverage | 93 % |
Country of origin | GB |
Customs tariff number | 74130000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available