BF440 | International Power Semiconductor
Bipolar junction transistor, PNP, 40 V, THT, TO-92, BF440
Unit Price (€ / pc.)
1.4518 € *
Available: 871 pcs.
Leadtime: On Request **
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4518 €
50 pcs.
1.2733 €
100 pcs.
1.1305 €
250 pcs.
1.0234 €
500 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transistors series BF.
Technical attributes (type, package, manufacturer): BF440, TO92, IPS
Technical specifications
Version | PNP | |
Enclosure | TO-92 | |
max.voltage between collector and base Vcbo | 40 V | |
max.voltage between collector and emitter Vceo | 40 V | |
Assembly | THT | |
Rated current | 25 mA | |
Transit frequency fTmin | 125 MHz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |