No longer available from manufacturer
This temperature limiter is suitable for electric devices with three-phase connection, where the power supply must be interrupted permanently when the preset temperature is reached. This product can be used for e.g in hot water appliances and storage heaters.
Features
Assembly | plug-in connection | |
Rated voltage | 230 V | |
Rated current | 16 A | |
Nominal temperature | 120 °C | |
Latching switching function | Form B (N/C) | |
Degree of protection (IP) | IP67 | |
Tolerance | ±7.5 K |
Country of origin | CZ |
Customs tariff number | 90321080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available