IS61C1024AL-12JLI | Integrated Silicon Solution INC
DRAM 1 Mbit, SOJ-32, IS61C1024AL-12JLI
Order No.: 53S7029
EAN: 4099879150875
MPN:
IS61C1024AL-12JLI
As a private customer, you can buy this item as soon as we have it back in stock.
High-Speed CMOS Static RAM, IS61C1024AL-12JLI, ISSI
The IS61C1024AL-12JLI is a very highspeed, low power, 131,072-word by 8-bit CMOS static RAMs. It is a fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields higher performance and low power consumption devices.
Features
- TTL compatible interface levels
- Single 5V power supply
- Lead-free available
Technical specifications
Enclosure | SOJ-32 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Voltage | 4.5-5.5 V | |
Memory size | 1 Mbit | |
Clock frequency | 83 MHz | |
Technology | DRAM | |
Access time | 12 s |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85423231 |
MSL | MSL 3 |
Original Packaging | Bar with 22 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |