IS42S16800F-7TL | Integrated Silicon Solution INC
DRAM 128 Mbit, TSOP-54, IS42S16800F-7TL
Order No.: 53S7018
EAN: 4099879150776
MPN:
IS42S16800F-7TL
As a private customer, you can buy this item as soon as we have it back in stock.
Synchronous DRAM, IS42S16800F-7TL, ISSI
ISSI's 128 Mb Synchronous DRAM achieves high-speed data transfer using pipeline architecture. All inputs and outputs signals refer to the rising edge of the clock input. The 128 Mb SDRAM is organized as follows
Features
- Fully synchronous; all signals referenced to a positive clock edge
- Random column address every clock cycle
- Burst termination by burst stop and precharge command
Technical specifications
Enclosure | TSOP-54 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Voltage | 3-3.6 V | |
Memory size | 128 Mbit | |
Clock frequency | 143 MHz | |
Technology | DRAM | |
Access time | 5.4 s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85423231 |
MSL | MSL 3 |
Original Packaging | Tray with 108 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |