Infineon Technologies

TDA7210 | Infineon Technologies

Single conversion receiver, 400-440 MHz, 810-870 MHz, TSSOP-28, TDA7210

default S
default L
Total price
(2.30 € * / pcs.)
0.00 €
Currently not in stock, we will order for you
Quantity
Price per unit*
3 pcs.
2.30 €
15 pcs.
2.03 €
75 pcs.
1.83 €
3000 pcs.
1.67 €
6000 pcs.
1.52 €
*incl. VAT plus shipping costs
Description

Product by Infineon Technologies at Bürklin Elektronik

Control receiver, TDA7210, INFINEON

The IC is a very low power consumption single chip FSK/ASK Superheterodyne Receiver (SHR). The IC offers a high level of integration and needs only a few external components. The device contains a low noise amplifier (LNA), a double balanced mixer, a fully integrated VCO, a PLL synthesiser, a crystal oscillator, a limiter with RSSI generator, a PLL FSK demodulator, a data filter, a data comparator (slicer) and a peak detector. Additionally there is a power down feature to save battery life.

Features

  • FSK and ASK demodulation capability
  • Fully integrated VCO and PLL synthesiser
  • ASK sensitivity < – 107 dBm
  • 2nd order low pass data filter with external capacitors
  • FSK sensitivity <- 100 dBm

Applications

  • Keyless entry systems
  • Remote control systems
  • Alarm systems
  • Low bitrate communication systems
Technical specifications
Version Single conversion receiver
Frequency range 400-440 MHz, 810-870 MHz
Enclosure TSSOP-28
Show similar products (0)
Logistics
Country of origin PH
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes