BBY5303WE6327HTSA1 | Infineon Technologies
BBY5303WE6327HTSA1
Unit Price (€ / pc.)
0.2547 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Capacitance diode, BBY5303WE6327HTSA1, Infineon Technologies
Features
- High Q hyperabrupt tuning diode
- Designed for low tuning voltage operation
- High ratio at low reverse voltage
- Pb-free and RoHs-compliant
Technical specifications
Version | Varactor diode | |
Enclosure | SOD-323 | |
Capacity range | 1.85-3.1 pF | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Rated blocking voltage | 6 V |
Download
Logistics
Customs tariff number | 85411000 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |