Active
The BTS3028SDR is a single channel low-side MOSFET power switch providing embedded protective functions. The device is monolithically integrated with a N channel vertical power FET and embedded protection functions. The BTS3028SDR is automotive qualified and can be used in 12 V and 24 V automotive and industrial applications
Features
Applications
Version | N channel | |
Enclosure | PG-TO252-3-11 | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Country of origin | MY |
Original Packaging | Reel with 2,500 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available